| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1734774-7 |
| Housing Material: | PA 9T GF |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .039 in, 1 mm |
| Voltage: | 50 V AC |
| Package Quantity: | 60 |
| Number of Positions: | 64 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 144 |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Contact Mating Area Plating: | Gold Flash |
| Contact Mating Area Plating Thickness: | 15 µin |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .094 in, 2.39 mm |
| Connector Height: | 10 mm, .394 in |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K370 |
| Connector Length: | 1.535 in, 39 mm |
| Connector System: | Board to Board |
| PCB Contact Termination Area Plating Finish: | Matte |
| Connector Width: | .346 in, 8.8 mm |
| Termination Post Tail Length: | .122 in, 3.1 mm |
| PCB Contact Termination Area Plating Thickness: | 2.54 µm |
| Bus Type: | PCI Express |
| Ejector: | Without |
| Accepts PCB Thickness: | .062 in, 1.57 mm |
| PCI Generation: | II & III |
| Part Aliases: | 1734774-7 |
| SKU: | AMP1734774-7 |
1734774-7
Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance PCI Express 3.1L 64-position connector in sleek black housing, designed for seamless board mounting. Crafted with durable PA 9T GF housing material, it ensures reliability in demanding environments. Featuring through-hole solder termination and gold flash contact plating, this connector guarantees secure and efficient data transmission. With a pitch of 1mm and vertical mount orientation, it offers versatility in various applications. RoHS compliant and operating within a wide temperature range, from -40 to 85°C, it meets stringent industry standards for quality and sustainability. Perfect for board-to-board connections in PCI generation II & III systems, it's a vital component for your electronic projects. With a package quantity of 60, it's ideal for bulk applications, while its tray packaging ensures convenience and protection during storage and handling. Upgrade your connectivity solutions with this essential connector for reliable performance in data and device applications.

