| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 173600-1 |
| Amperage: | 6 A |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Wire Size: | .2 - .5 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Clean Body |
| Terminal / Splice Type: | Tab |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP173600-1 |
173600-1
| Heilind Number: | AMP173600-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 173600-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive, truck, bus, and off-road electrical systems with our high-quality 6A amperage connectors. Featuring a durable tin contact plating and a secure F-crimp termination method, these connectors ensure reliable performance in a wide operating temperature range from -30 to 105°C (-22 to 221°F). Designed for easy installation with .2 to .5mm² wire sizes, they offer a clean body and primary locking feature for added convenience. Rest assured, our connectors are RoHS compliant, making them a sustainable choice for your applications. Upgrade your connectivity with these essential automotive connectors and accessories.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 91563-1 | TE Connectivity 173600-1 Application Tooling | ![]() |
| TE Connectivity 937313-1 | TE Connectivity 173600-1 Application Tooling | ![]() |


