| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 173630-1 |
| Amperage: | 4 A |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Wire Size: | .3 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Clean Body |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP173630-1 |
173630-1
| Heilind Number: | AMP173630-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 173630-1 |
| ECAD Model: |
Specifications
Detailed Description
Ensure a secure and efficient connection with our Rec Cont. (Signal) Terminal. Designed for optimal performance in automotive, truck, bus, and off-road applications, this terminal is suitable for use with AWG #22-24 wires. Featuring a tin contact plating and F-Crimp type, it offers reliable conductivity and durability. With a maximum amperage of 4A and an operating temperature range of -30 to 105 °C (-22 to 221 °F), it guarantees stable operation even in harsh conditions. The primary locking feature and clean body design ensure a secure fit, while the receptacle splice type allows for easy installation. Compliant with RoHS regulations, it is a sustainable choice for your connector needs. Explore our selection of automotive connectors and accessories to find the perfect solution for your application.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151185-1 | TE Connectivity 173630-1 Application Tooling | ![]() |
| TE Connectivity 2151185-2 | TE Connectivity 173630-1 Application Tooling | ![]() |
| TE Connectivity 58528-2 | TE Connectivity 173630-1 Application Tooling | ![]() |
| TE Connectivity 7-2151185-7 | TE Connectivity 173630-1 Application Tooling | ![]() |
| TE Connectivity 755430-2 | TE Connectivity 173630-1 Application Tooling | ![]() |
| TE Connectivity 91580-1 | TE Connectivity 173630-1 Application Tooling | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/14/2025 | P-25-027668 - Material Supplier Addition. This PCN is applied only for customer that buy components from TE Connectivity Brazil. We hereby inform you that TE Connectivity Brazil will import these materials from Greensboro-North America TE plant , beside to the TE current plant to supplier to our customers. | Download | |||
| 10/24/2022 | P-22-023403 - Change Shipping Point. Change the shipping point from EP20 nad WCDC to HL20. Optimize the shipping routes, using national shipping points for local customers | Download | |||
| 07/20/2021 | P-21-020936 - Packing Spec Changes. Paper reel: Standardization from dobule flute Φ227mm core to single flute Φ156mm core. Reeling Qty: Reduces the process of replacing the reels and contributes to the efficiency of the work process. Outerbox: Standardization to standard box | Download | |||
| 03/01/2015 | E-14-018500 - Product Improvement. Dual Sourcing. Risk Avoidance. Add Material Copper Ally - Dual Sourcing. | Download | |||


