| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 173630-2 |
| Amperage: | 4 A |
| Termination Method: | Crimp |
| Contact Plating: | Gold |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Wire Size: | .3 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Clean Body |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP173630-2 |
173630-2
| Heilind Number: | AMP173630-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 173630-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive, truck, bus, or off-road vehicle with our high-quality terminals, featuring a durable construction and reliable performance. Designed for seamless integration, these terminals offer a secure connection with a 4A amperage rating and F-Crimp type for efficient assembly. With gold contact plating and a clean body design, they ensure optimal conductivity and minimal signal loss. Operating flawlessly in a wide temperature range from -30 to 105°C (-22 to 221°F), they are suitable for various environmental conditions. ROHS compliant and boasting a receptacle splice type, these terminals are essential for maintaining the integrity of your vehicle's electrical systems. Upgrade with confidence and experience superior connectivity on the road ahead.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151185-1 | TE Connectivity 173630-2 Application Tooling | ![]() |
| TE Connectivity 2151185-2 | TE Connectivity 173630-2 Application Tooling | ![]() |
| TE Connectivity 58528-2 | TE Connectivity 173630-2 Application Tooling | ![]() |
| TE Connectivity 7-2151185-7 | TE Connectivity 173630-2 Application Tooling | ![]() |
| TE Connectivity 755430-2 | TE Connectivity 173630-2 Application Tooling | ![]() |
| TE Connectivity 91580-1 | TE Connectivity 173630-2 Application Tooling | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/01/2015 | E-14-018500 - Product Improvement. Dual Sourcing. Risk Avoidance. Add Material Copper Ally - Dual Sourcing. | Download | |||


