| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 173631-2 |
| Amperage: | 10 A |
| Termination Method: | Crimp |
| Contact Plating: | Gold |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Wire Size: | .5 - 1.25 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Clean Body |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP173631-2 |
173631-2
| Heilind Number: | AMP173631-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 173631-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive, truck, bus, and off-road electrical connections with these high-performance terminals. With a 10 A amperage rating and gold contact plating, they ensure reliable conductivity in a wide operating temperature range from -30 to 105 °C (-22 to 221 °F). Designed for efficient installation, these terminals feature a F-Crimp for easy wire termination, accommodating sizes from .5 to 1.25 mm². Their primary locking feature and receptacle splice type guarantee a secure connection, while their clean body design adds to their durability. Rest assured, these terminals are fully RoHS compliant, meeting stringent environmental standards for a greener future. Upgrade your vehicle's electrical system with confidence.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151168-1 | TE Connectivity 173631-2 Application Tooling | ![]() |
| TE Connectivity 2151168-2 | TE Connectivity 173631-2 Application Tooling | ![]() |
| TE Connectivity 58521-2 | TE Connectivity 173631-2 Application Tooling | ![]() |
| TE Connectivity 7-2151168-7 | TE Connectivity 173631-2 Application Tooling | ![]() |
| TE Connectivity 755430-2 | TE Connectivity 173631-2 Application Tooling | ![]() |
| TE Connectivity 91573-1 | TE Connectivity 173631-2 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 173631-2 Application Tooling | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/01/2015 | E-14-018500 - Product Improvement. Dual Sourcing. Risk Avoidance. Add Material Copper Ally - Dual Sourcing. | Download | |||


