| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 173977-9 |
| Color: | Natural |
| Series: | AMP CT |
| Amperage: | 2 A |
| Gender: | Receptacle |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Contacts: | 9 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Pitch: | .079 in, 2 mm |
| Number of Positions: | 9 |
| GPL: | 398 |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| Mating Alignment: | With |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0406 |
| Connector System: | Wire to Board |
| Mating Retention: | Without |
| Part Aliases: | 173977-9 |
| SKU: | AMP173977-9 |
173977-9
Specifications
Detailed Description
Enhance your connectivity with this 9-pin CT Connector Mount Receptacle Assembly. Designed for seamless integration, this component features Polybutylene Terephthalate housing for durability and reliability. With a compact pitch of 2mm, it offers a secure fit for power and signal applications. The Insulation Displacement Crimp (IDC) termination method ensures efficient and convenient installation. Operating in a wide temperature range from -30 to 105°C (-22 to 221°F), it guarantees performance in various environments. Whether for data or device connectivity, this AMP CT series connector is a versatile solution for wire to board connections. Its cable mount design allows for flexible installation, while its 9 positions cater to multiple contact needs. RoHS compliant and with mating alignment included, it's a dependable choice for your PCB socket receptacle requirements.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-770904-1 | Cut Strip - MINI UMNL SOK 22-18AWG AU LF | ![]() |
| TE Connectivity 5746861-4 | 9 POS HDF RCPT, MS | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | TE Connectivity 173977-9 Application Tooling | ![]() |
| TE Connectivity 58372-1 | TE Connectivity 173977-9 Application Tooling | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 292254-9 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/30/2022 | P-22-022592 - Manufacturing location change. Please be informed that effective beginning September 2022 the following products currently manufactured at the TE Guangdong, China facility may also be sourced from the TE Tanauan, Batangas, Philippines facility. Please contact your TE Account Manager with questions. | Download | |||
| 02/21/2022 | P-22-022056 - Packaging change. The Packaging change causing of the packaging process from manual weighting to automotive counting. A little change of package The change from printing on paper label to printing directly on bags. | Download | |||


