| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 174149-1 |
| Color: | Black |
| Series: | Multilock Connector System |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Maximum Operating Temperature: | 100 °C, 105 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
| Pitch: | .098 in, .15 in, 2.5 mm, 3.8 mm |
| Voltage: | 12 V DC |
| Package Quantity: | 25 |
| Number of Positions: | 48 |
| Mount Orientation: | Horizontal/90° |
| GPL: | N20 |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| PCB Retention: | With |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| PCB Retention Type: | Mounting Hole |
| Sealable: | No |
| GPL Description: | Automotive |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | M181 |
| Number of Signal Positions: | 48 |
| Tab Width: | .039 in, .071 in, 1.8 mm, 1 mm |
| Rated Voltage: | 12 VDC |
| Connector Width: | 3.736 in, 94.9 mm |
| PCB Mount Alignment: | Without |
| Length: | 1.004 in, 25.5 mm |
| Locking Interface: | With |
| Interface Plating: | Tin |
| Nominal Voltage Architecture: | 12 V |
| Mounting Holes: | With |
| Number of Sections: | 3 |
| Tab Thickness: | .025 in, .64 mm |
| Packaging Type: | Tube |
| Hybrid Header: | Yes |
| Profile Height From PCB: | 17.2 mm, .677 in |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 174149-1 |
| SKU: | AMP174149-1 |
174149-1
Specifications
Detailed Description
Enhance automotive connectivity with our Multilock Connector System, designed for reliable signal transmission in demanding environments. Featuring a sleek black finish, this connector boasts two rows for efficient organization. With through-hole solder termination and a pitch of 2.5mm, it offers secure attachment to printed circuit boards. Operating at temperatures up to 105°C, it meets stringent performance standards. With 48 positions and a voltage rating of 12V DC, it's perfect for various circuit applications. Its UL 94-HB flammability standard ensures safety, while its wave solder capability simplifies assembly. The horizontal/90° mount orientation and compact dimensions make it versatile for different setups, while the hybrid header design adds flexibility. Trust in the durability and functionality of this automotive connector for your next project.

