| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1742754-1 |
| Series: | FASTON 312 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 15.72 mm, .619 in |
| Material: | Brass |
| Compatible Tab Width: | .195 in, 4.95 mm |
| Compatible Tab Thickness: | .026 in, .66 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | .12 - .41 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .05 - .07 in, 1.27 - 1.78 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP1742754-1 |
1742754-1
| Heilind Number: | AMP1742754-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1742754-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our FASTON Receptacle from the FASTON 312 series. Crafted from durable brass with a tin plating, this straight orientation receptacle is designed for 26-22 AWG wires, offering reliable performance in a wide temperature range from -40 to 110°C (-40 to 230°F). With a .195-inch compatible tab width and .026-inch tab thickness, it ensures a secure fit for various applications. The F-Crimp design allows for easy installation, accommodating wire sizes from .12 to .41 mm². Its open barrel type accepts wire insulation diameters ranging from .05 to .07 inches, making it versatile for different projects. Trust in its high-quality construction for efficient and long-lasting connections.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 60214-2 | ![]() |


