1742898-1

Heilind Number:AMP1742898-1
Manufacturer:TE Connectivity
Manufacturer Number:1742898-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

AMVAR SPLC 10M-22M 0295 TPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1742898-1
Series:AMPLIVAR Terminals and Splices
Termination Method:Crimp
Contact Plating:Tin
Wire Size:14000 - 22000 CMA, 4.8 - 9.45 mm², 6.5 - 9 AWG
Barrel Type:Open
Insulated:No
Product:Splices
Product Type:Splice
SKU:AMP1742898-1

Detailed Description

Enhance your electrical connections with the AMVAR SPLC 10M-22M 0295 TPBR, a high-quality crimp splice designed for efficiency and durability. Part of the AMPLIVAR Terminals and Splices series, this splice features a tin contact plating for optimal conductivity. With a wide wire size range of 14000 - 22000 CMA, 4.8 - 9.45 mm², and 6.5 - 9 AWG, it offers versatility in various applications. The open barrel design facilitates easy installation, while its non-insulated construction ensures seamless connectivity. RoHS compliant, this splice prioritizes environmental responsibility without compromising on performance. Perfect for professional use, it is a reliable solution for your crimping needs. Elevate your projects with the AMVAR SPLC 10M-22M 0295 TPBR splice.