| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1744048-7 |
| Series: | Economy Power |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Tab |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 500 |
| Contact Amperage: | 8 A |
| Number of Positions: | 7 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| GPL: | 100 |
| Mating Retention Type: | Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.03 µm, 80 µin |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 2 µm, 31.49 µin, 80 µin, .8 µm |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | .323 in, 8.2 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarizing Tab |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | D951 |
| Number of Power Positions: | 7 |
| Contact Layout: | Inline |
| Connector Length: | 1.302 in, 33.08 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| Mating Post Length: | .339 in, 8.6 mm |
| ECCN: | EAR99 |
| Connector Width: | 15 mm, .591 in |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .146 in, 3.7 mm |
| Header Type: | Unshrouded |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1744048-7 |
| SKU: | AMP1744048-7 |
1744048-7
Specifications
Detailed Description
Enhance power connectivity with our Economy Power Series Header Connector. Designed for board-mounting via through-hole soldering, this connector features a single row layout with 7 inline power positions. Its durable Nylon 6/6 housing in natural color, along with UL 94V-0 flammability standard compliance, ensures reliability in various applications. With a pitch of 5.08 mm, it offers efficient power transfer at voltages up to 250V AC/DC and currents of 8A. The contact terminals, made of copper alloy with tin plating, provide secure tab connections to the PCB. Operating temperature range of -25 to 105°C (-13 to 221°F) makes it suitable for both industrial and residential settings. The right-angle mount orientation, with mating retention through a latch mechanism, ensures stable connection. Measuring 33.08mm in length, 15mm in width, and 8.2mm in height, this header connector is compact yet robust. RoHS compliant and suitable for appliances, it offers a reliable solution for power circuit applications. With 500 units in a package, it's an economical choice for bulk installations.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1744036-7 | ![]() | |
| TE Connectivity 8-1744056-2 | ![]() |


