| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1744109-4 |
| Series: | Economy Power |
| Housing Material: | Polybutylene Terephthalate |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Tab |
| Strain Relief: | No Strain Relief |
| Contact Amperage: | 8 A |
| Number of Positions: | 9 |
| Housing Color: | Blue |
| Mount Orientation: | Vertical |
| GPL: | 100 |
| Mating Retention Type: | Latch |
| Packaging: | Package |
| Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1 µm, 39.36 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 1 µm, 39.36 µin |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | D951 |
| Number of Power Positions: | 9 |
| Contact Layout: | Inline |
| Connector Length: | 1.4 in, 35.58 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| Mating Post Length: | .303 in, 7.7 mm |
| ECCN: | EAR99 |
| Connector Width: | .334 in, 8.5 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .145 in, 3.7 mm |
| Header Type: | Unshrouded |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1744109-4 |
| SKU: | AMP1744109-4 |
1744109-4
Specifications
Detailed Description
Introducing our Economy Power Connector, designed for efficient board mounting with a vertical orientation. Crafted from durable Polybutylene Terephthalate in a sleek blue housing, this connector offers reliable performance in a variety of applications. Featuring brass contacts with tin plating, it ensures secure power transmission with a voltage rating of 250V AC/DC and an amperage of 8A. With 9 tab contact positions in a single row layout, it's perfect for power circuitry on printed circuit boards. The through-hole solder termination method provides easy assembly, while the UL 94V-0 flammability standard compliance guarantees safety. Ideal for appliances and other power-driven devices, this connector is RoHS compliant for environmentally conscious operations. Upgrade your power connectivity with our high-quality Board Mount Economy Power Connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1744416-9 | ![]() | |
| TE Connectivity 1744427-9 | ![]() | |
| TE Connectivity 1744428-9 | ![]() | |
| TE Connectivity 1-2316952-9 | ![]() | |
| TE Connectivity 7-1123723-1 | ![]() |


