| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1744429-9 |
| Series: | Economy Power |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Tab |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 500 |
| Contact Amperage: | 8 A |
| Number of Positions: | 9 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 100 |
| Packaging: | Bag |
| Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 120 µin, 3.05 µm |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 120 µin, 3 µm |
| Connector Height: | .37 in, 9.4 mm |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | D951 |
| Number of Power Positions: | 9 |
| Contact Layout: | Inline |
| Connector Length: | 1.403 in, 35.64 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| Mating Post Length: | .303 in, 7.7 mm |
| ECCN: | EAR99 |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Boss |
| Termination Post Tail Length: | .145 in, 3.69 mm |
| Header Type: | Unshrouded |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1744429-9 |
| SKU: | AMP1744429-9 |
1744429-9
Specifications
Detailed Description
Introducing the Economy Power Connector, designed for efficient board mounting in power applications. With a single row configuration and through-hole solder termination, this connector ensures secure and reliable connections. Its nylon housing, UL 94V-0 rated for flammability, offers durability in diverse environments. Featuring 9 contact positions with 8A contact amperage, it can handle power transmission with ease. The brass contacts with tin plating guarantee efficient conductivity, while the 3.96mm pitch accommodates standard tab connectors. Operating within a wide temperature range of -25 to 105°C, this connector is suitable for various industrial settings. Its vertical mount orientation and 9.4mm height provide versatility in installation. With a package quantity of 500, it is ideal for bulk applications in appliances and other power systems. RoHS compliant and meeting stringent quality standards, this connector ensures both performance and safety in every use. Partner with the Economy Power Connector for seamless power connectivity in your projects.

