| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1744484-4 |
| Series: | Economy Power |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Tab |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 400 |
| Contact Amperage: | 8 A |
| Number of Positions: | 4 |
| Housing Color: | Yellow |
| Mount Orientation: | Vertical |
| GPL: | 100 |
| Mating Retention Type: | Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1 µm, 39.36 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 1 µm, 39.36 µin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 12 mm, .472 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | D951 |
| Number of Power Positions: | 4 |
| Contact Layout: | Inline |
| Connector Length: | 19.09 mm, .75 in |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| Mating Post Length: | .306 in, 7.78 mm |
| ECCN: | EAR99 |
| Connector Width: | .377 in, 9.58 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Termination Post Tail Length: | .141 in, 3.6 mm |
| Header Type: | Shrouded |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1744484-4 |
| SKU: | AMP1744484-4 |
1744484-4
Specifications
Detailed Description
Introducing our Economy Power Connector from the 1744484-4 series, designed for efficient board mounting in power applications. With a housing made of Polybutylene Terephthalate - GF in a vibrant yellow color, this connector features four tab contact positions for reliable power transmission. Its through-hole solder termination method ensures secure attachment to the PCB, while the 3.96mm pitch and 8A contact amperage rating make it suitable for various power requirements. Operating within a wide temperature range of -25 to 105°C, this connector is ideal for appliances and other power-sensitive devices. With UL 94V-0 flammability standard compliance and RoHS certification, it guarantees safety and environmental responsibility. Whether in industrial or consumer electronics, this Economy Power Connector delivers quality performance with its brass contact material and tin plating. Its vertical mount orientation, compact .75-inch length, and .377-inch width make it easy to integrate into your design. Complete with mating retention and polarization features, this header-type connector ensures a secure and aligned connection to the printed circuit board. Trust in its durable construction and reliable power delivery for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1744357-5 | ![]() | |
| TE Connectivity 1877285-4 | ![]() |


