| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1744489-2 |
| Series: | Economy Power |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Tab |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1000 |
| Contact Amperage: | 8 A |
| Number of Positions: | 2 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 100 |
| Mating Retention Type: | Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 120 µin, 3.05 µm |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 120 µin, 3 µm |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | .323 in, 8.21 mm |
| Sealable: | No |
| Mating Alignment: | With |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | D951 |
| Number of Power Positions: | 2 |
| Contact Layout: | Inline |
| Connector Length: | .312 in, 7.92 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| Stacking Configuration: | End to End |
| Mating Post Length: | .303 in, 7.7 mm |
| ECCN: | EAR99 |
| Connector Width: | .37 in, 9.4 mm |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .145 in, 3.69 mm |
| Header Type: | Unshrouded |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1744489-2 |
| SKU: | AMP1744489-2 |
1744489-2
Specifications
Detailed Description
Introducing our Economy Power Connector, designed for efficient and reliable board mounting in various applications. With a durable nylon housing in a natural color, this connector features a single row layout with two inline tab contacts for power transmission. Meeting UL 94V-0 flammability standards, it ensures safety and performance. The termination method is through-hole soldering, with a pitch of 3.96 mm. Operating at temperatures ranging from -25 to 105°C (-13 to 221°F), it offers a contact amperage of 8A and a voltage rating of 250V AC/DC. Ideal for use in appliances and other power-related circuit applications, this header-type connector is RoHS compliant and guarantees quality and compliance. With a compact design and end-to-end stacking configuration, it's the perfect solution for wire-to-board connections. Each package contains 1000 pieces, providing ample supply for your assembly needs. Trust in the 1744489-2 for seamless power connectivity.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 644749-2 | 02P MTA156 HDR ASSY STR SQ SN | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1123722-2 | ![]() |


