| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 174552-1 |
| Series: | Commercial MATE-N-LOK |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Package Quantity: | 200 |
| Contact Amperage: | 10 A |
| Number of Positions: | 4 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| GPL: | 237 |
| Mating Retention Type: | Detent Lock |
| Packaging: | Bag |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| PCB Retention: | With |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 10.75 mm |
| PCB Retention Type: | Fixed Belt |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1349 |
| Number of Power Positions: | 4 |
| Contact Layout: | Inline |
| Connector Length: | 25.3 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189A |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Connector Width: | 11.5 mm |
| Mating Retention: | With |
| Termination Post Tail Length: | .161 in, 4.1 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | No |
| Connector and Housing Type: | Receptacle |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 174552-1 |
| SKU: | AMP174552-1 |
174552-1
Specifications
Detailed Description
Experience seamless power connectivity with our Commercial MATE-N-LOK Connector. UL and CSA standards ensure reliable performance, while the durable Nylon 6/6 housing in a natural color offers robust protection. With a right-angle mount orientation and through-hole solder termination method, this connector is ideal for board mounting in various applications. Featuring 4 inline power positions with a pitch of 5.08mm, it allows for efficient power transmission at a voltage of 250VAC and a contact amperage of 10A. Designed for power circuit applications, this header connector with tin contact termination plating guarantees secure and efficient power delivery. Its compact dimensions of 25.3mm length and 11.5mm width, along with a connector height of 10.75mm, ensure versatility in installation. Operating seamlessly in a wide temperature range from -20 to 105°C (-4 to 221°F), this connector is a reliable choice for demanding environments. Packaged in quantities of 200, it offers convenience and value for various projects. RoHS compliant and suitable for appliances, this connector is the perfect choice for your power connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2204416-3 | MB HD R/A.REC.2P+2LP+2P+20S SOLDER | ![]() |
| TE Connectivity 2204456-3 | MB HD R/A PLUG 2P+2LP+2P+20S SOLDER | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 172349-1 | ![]() | |
| TE Connectivity 770156-2 | ![]() |


