| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 174804-1 |
| Series: | Commercial MATE-N-LOK |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Package Quantity: | 200 |
| Contact Amperage: | 10 A |
| Number of Positions: | 4 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| GPL: | 237 |
| Mating Retention Type: | Detent Lock |
| Packaging: | Bag |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| PCB Retention: | With |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 13 mm |
| PCB Retention Type: | Fixed Belt |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1349 |
| Number of Power Positions: | 4 |
| Contact Layout: | Inline |
| Connector Length: | 25.3 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189A |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Connector Width: | 11.5 mm |
| Mating Retention: | With |
| Termination Post Tail Length: | .161 in, 4.1 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | No |
| Connector and Housing Type: | Receptacle |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 174804-1 |
| SKU: | AMP174804-1 |
174804-1
Specifications
Detailed Description
Enhance power connectivity with this M-N-L PIN HDR W/FIX BELT H 4P connector from the Commercial MATE-N-LOK series. Designed for reliability, it meets CSA and UL standards, ensuring safe operation. Featuring a durable Nylon 6/6 housing in a natural color, this board mount connector with through-hole solder termination is ideal for power circuit applications. With a contact layout of inline and a pitch of 5.08 mm, it offers efficient power transmission. The 4-position connector, with a voltage rating of 250 VAC and contact amperage of 10 A, guarantees robust performance. Its right-angle mount orientation and fixed belt PCB retention type provide secure assembly. Operating in a wide temperature range from -20 to 105 °C (-4 to 221 °F), this header connector is suitable for various environments. RoHS compliant and featuring tin plating, it meets environmental standards while ensuring high conductivity. With a package quantity of 200, it's perfect for commercial and industrial applications. Trust in the quality and performance of this connector for your power connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480424-9 | ![]() | |
| TE Connectivity 172349-1 | ![]() | |
| TE Connectivity 770156-2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/20/2018 | P-18-015626 - - Product improvement. 1.Cancel P-18-015488 and P-18-015489, New PCN will replace P-18-015488 and P-18-015489 2. TE is in process of implementing a change in packaging material of the products noted in this document to adhere with global environmental standards and governmental regulations to ensure uninterrupted packaging material availability. Future supplies will be packaged with bubble sheets, replacing the current foam packaging. | Download | |||
| 02/22/2018 | P-18-015489 - Product improvement. Sponge is not environmental product. It produces environmental pollution and difficult to recycle. It is highly flammable and can cause deadly toxic gases when burning. At the same time, sponges are getting harder to buy due to the government's annual environmental inspections. Sometimes seriously affected our supply. So we will change to bubble wrap to avoid late delivery. The action is executed following a strict procedure, which guarantees no negative influence on quality, ability to supply and form/fit/function of the concerned products. All test was finished which guarantees the performance. | Download | |||


