| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 175194-3 |
| Series: | Dynamic 3000 Series |
| Amperage: | 7 A |
| Mount Type: | Board Mount, Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Overall Length: | 17.8 mm, .7 in |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 250 V AC, 250 V DC, 600 V AC, 600 V DC |
| Contact Type: | Socket |
| Package Quantity: | 4000 |
| Cable Type: | Discrete Wire, Stranded |
| GPL: | 440 |
| Packaging: | Reel |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 29.92 µin, .76 µm |
| Contact Underplating Material: | Nickel |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0639 |
| Wire Size: | .08 - .24 mm², 28 - 24 AWG |
| Contact Transmits: | Power, Signal |
| Connector System: | Wire to Wire |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 1.3 µm, 51.18 µin |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .031 - .055 in, .8 - 1.4 mm |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Wire Range Mark: | S |
| Part Aliases: | 175194-3 |
| SKU: | AMP175194-3 |
175194-3
Specifications
Detailed Description
Enhance your connectivity with the Dynamic D-3 REC CONT/S AU 0.76, a versatile component from the Dynamic 3000 Series. Featuring a durable copper alloy construction and gold-plated socket contacts, this connector ensures reliable power and signal transmission. With a wide operating temperature range and compliance with RoHS standards, it is suitable for industrial applications. Its board mount and cable mount options with crimp termination make installation easy, accommodating discrete wire and stranded cables in 28-24 AWG sizes. The open barrel design with locking lance contact retention provides secure connections, while meeting stringent safety requirements with a glow wire rating. Suitable for power and signal applications with a voltage rating of 250V/600V AC/DC, this connector is a valuable addition to any project. With a package quantity of 4000 and packaging on a reel, it offers convenience for large-scale deployments. Explore the possibilities with this essential Wire to Wire connector.
Application Tooling
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/18/2013 | P-13-009411 - Manufacturing location change. | Download | |||


