| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 175195-3 |
| Series: | Dynamic 3000 Series |
| Amperage: | 10 A |
| Mount Type: | Board Mount, Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Overall Length: | 17.8 mm, .7 in |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 250 V AC, 250 V DC, 600 V AC, 600 V DC |
| Contact Type: | Socket |
| Package Quantity: | 3500 |
| Cable Type: | Discrete Wire, Stranded |
| GPL: | 440 |
| Packaging: | Reel |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 29.92 µin, .76 µm |
| Contact Underplating Material: | Nickel |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0639 |
| Wire Size: | 20 - 24 AWG, .2 - .6 mm² |
| Contact Transmits: | Power, Signal |
| Connector System: | Wire to Wire |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 1.3 µm, 51.18 µin |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .047 - .102 in, 1.2 - 2.6 mm |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Wire Range Mark: | M |
| Part Aliases: | 175195-3 |
| SKU: | AMP175195-3 |
175195-3
Specifications
Detailed Description
Enhance your power and signal connectivity with the Dynamic D-3 REC CONT/M AU 0.76. A versatile component from the Dynamic 3000 Series, this contact features a durable copper alloy construction with gold plating for optimal conductivity. Designed for board or cable mounting via crimp termination, it offers reliable performance in a range of applications. With a high amperage rating of 10A and voltage capabilities up to 600V AC/DC, it ensures efficient power transmission. Suitable for use with 20-24 AWG wire, this contact is ideal for discrete wire and stranded cable connections. Operating within a wide temperature range of -55 to 105°C, it meets industrial standards for robustness. The contact's locking lance retention system ensures secure mating, while its open barrel design accommodates wire insulation diameters of 1.2-2.6mm. RoHS compliant and with a standard glow wire rating, it guarantees both performance and safety in your connector system. Elevate your connectivity solutions with this essential component.
Application Tooling
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/03/2018 | P-18-015948 - Manufacturing Location Change. Following Part Numbers will be transferred to TE Suzhou Plant (TECC). TE will prepare enough stock based on historic volume consumption to support our valued customers demand during the plant transition. If any case of further questions or concerns about this transfer, please contact your TE Connectivity Sales Engineer. Please refer to the attached document about the start date of Mass-Production at TECC and the current location of each product. | Download | |||
| 11/18/2013 | P-13-009411 - Manufacturing location change. | Download | |||


