| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 175196-3 |
| Series: | Dynamic 3000 Series |
| Amperage: | 15 A |
| Mount Type: | Board Mount, Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Overall Length: | 17.8 mm, .7 in |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 250 V AC, 250 V DC, 600 V AC, 600 V DC |
| Contact Type: | Socket |
| Cable Type: | Discrete Wire, Stranded |
| GPL: | 440 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 29.92 µin, .76 µm |
| Contact Underplating Material: | Nickel |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0639 |
| Wire Size: | 16 - 20 AWG, .5 - 1.42 mm² |
| Contact Transmits: | Power, Signal |
| Connector System: | Wire to Wire |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 1.3 µm, 51.18 µin |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .071 - .11 in, 1.8 - 2.8 mm |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Wire Range Mark: | L |
| Part Aliases: | 175196-3 |
| SKU: | AMP175196-3 |
175196-3
Specifications
Detailed Description
Enhance power and signal transmission with the Dynamic D-3 REC CONT/L AU 0.76 connector, a versatile component from the Dynamic 3000 Series. Featuring a robust construction with gold-plated copper alloy contacts, this connector ensures reliable performance in various applications. Suitable for board mount and cable mount (free-hanging) setups, it offers flexibility in installation. With a 15 A amperage rating and compatibility with wire sizes ranging from 16 to 20 AWG, it accommodates diverse power requirements. Meeting RoHS compliance and with an operating temperature range of -55 to 105°C, it guarantees both environmental responsibility and durability. Whether used for industrial or general purposes, this connector is a dependable choice for wire-to-wire connectivity.
Application Tooling
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/12/2023 | PCN-23-169330 - Manufacturing location change. Following Part Numbers will be transferred from TE's subcon to TE Suzhou Plant. Mass Production will be started from Jun 2023. | Download | |||
| 11/14/2014 | P-14-010788 (xml) - We will add TE AMP Shanghai Plant as an additional manufacturing location for following part numbers. | N/A | |||
| 07/01/2014 | P-13-009012 - Manufacturing location change. | Download | |||
| 11/18/2013 | P-13-009411 - Manufacturing location change. | Download | |||


