| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 175781-1 |
| Color: | White |
| Series: | Multilock Connector System |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Maximum Operating Temperature: | 100 °C, 105 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
| Pitch: | .138 in, 3.5 mm |
| Voltage: | 12 V DC |
| Package Quantity: | 100 |
| Number of Positions: | 3 |
| Mount Orientation: | Horizontal/90° |
| GPL: | N20 |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| PCB Retention Type: | Mounting Hole |
| Sealable: | No |
| GPL Description: | Automotive |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | M181 |
| Number of Signal Positions: | 3 |
| Tab Width: | .071 in, 1.8 mm |
| Rated Voltage: | 12 VDC |
| ECCN: | EAR99 |
| Connector Width: | 24.3 mm, .957 in |
| PCB Mount Alignment: | Without |
| Length: | 20.42 mm, .804 in |
| Locking Interface: | With |
| Interface Plating: | Tin |
| Nominal Voltage Architecture: | 12 V |
| Mounting Holes: | With |
| Number of Sections: | 1 |
| Tab Thickness: | .025 in, .64 mm |
| Packaging Type: | Loose Piece |
| Hybrid Header: | No |
| Profile Height From PCB: | 12.5 mm, .492 in |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 175781-1 |
| SKU: | AMP175781-1 |
175781-1
Specifications
Detailed Description
Introducing our Multilock Connector System, a versatile solution for automotive applications. This 3-position connector, featuring a white housing, offers reliable Through Hole - Solder termination on a 1.6mm thick PCB. With a pitch of 3.5mm, it ensures secure signal transmission in your circuit. Operating at temperatures ranging from -30°C to 105°C, it meets stringent automotive standards. Its UL 94V-2 material flammability rating guarantees safety. The connector's horizontal/90° mount orientation and tab width of 1.8mm provide flexibility in installation. With a rated voltage of 12VDC and tin plating on the interface, it ensures efficient power delivery. Whether you're handling automotive signal connections or other electronics, this connector is the perfect choice for your project. RoHS compliant.

