175978-1

Heilind Number:AMP175978-1
Manufacturer:TE Connectivity
Manufacturer Number:175978-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CAP HOUSING 187 (4.8 MM) ASSEMBLY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 175978-1
Housing Material:Polybutylene Terephthalate
Pitch:.267 in, 6.8 mm
Terminal Type:Tab
Orientation:Straight
Number of Positions:8
Housing Color:Natural
Mating Alignment Type:Polarization
Mounting Style:Cable Mount (Free-Hanging)
Insulated:No
Product Type:Terminal Housing
Housing Type:Cap
SKU:AMP175978-1

Detailed Description

Enhance your assembly projects with this Cap Housing 187, featuring a durable Polybutylene Terephthalate construction for reliable performance. With a pitch of 6.8mm (.267 in) and straight orientation, it offers seamless connectivity. The Tab terminal type and eight positions cater to versatile applications, while the natural housing color adds a sleek touch. Designed for cable mount installation, it ensures easy and secure attachment. Meeting RoHS compliance standards, this housing guarantees environmental responsibility in your projects. Upgrade your connector setup with this essential terminal housing.