| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1761465-2 |
| Housing Material: | High Temperature Thermoplastic |
| Number of Contacts: | 64 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Overall Width: | 19.6 mm ;19.6 mm |
| Body Orientation: | Right Angle |
| Pitch: | .039 in, 1 mm |
| Voltage: | 50 V AC |
| Package Quantity: | 1 |
| Number of Positions: | 64 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | 144 |
| Packaging: | Box & Tray, Package |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .37 in, 9.4 mm |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | W963 |
| Connector Length: | 1.535 in, 39 mm |
| Connector System: | Board to Board |
| ECCN: | EAR99 |
| Connector Width: | 19.6 mm, .772 in |
| Termination Post Tail Length: | .091 in, 2.3 mm |
| Bus Type: | PCI Express |
| Ejector: | Without |
| Accepts PCB Thickness: | .062 in, 1.57 mm |
| Part Aliases: | 1761465-2 |
| SKU: | AMP1761465-2 |
1761465-2
Specifications
Detailed Description
This PCI Express Right Angle Assembly is designed for seamless integration into electronic systems. With a streamlined housing made of high temperature thermoplastic, it offers durability and reliability. Featuring 64 gold-plated contacts, it ensures optimal signal transmission. Its board mount, through-hole solder termination method, and right-angle body orientation facilitate easy installation onto PCBs. Operating at a voltage of 50V AC and with an operating temperature range of -40 to 85°C, it's suitable for diverse applications. This connector, part of the Board to Board PCB series, is RoHS compliant, meeting environmental standards. Perfect for data and device connectivity in various electronic setups.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-2337939-4 | ![]() |


