| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1761465-3 |
| Housing Material: | High Temperature Thermoplastic |
| Number of Contacts: | 98 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Overall Width: | 19.6 mm ;19.6 mm |
| Body Orientation: | Right Angle |
| Pitch: | .039 in, 1 mm |
| Voltage: | 50 V AC |
| Package Quantity: | 50 |
| Number of Positions: | 98 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | 144 |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .37 in, 9.4 mm |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | W963 |
| Connector Length: | 2.205 in, 56 mm |
| Connector System: | Board to Board |
| ECCN: | EAR99 |
| Connector Width: | 19.6 mm, .772 in |
| Termination Post Tail Length: | .091 in, 2.3 mm |
| Bus Type: | PCI Express |
| Ejector: | Without |
| Accepts PCB Thickness: | .062 in, 1.57 mm |
| Part Aliases: | 1761465-3 |
| SKU: | AMP1761465-3 |
1761465-3
Specifications
Detailed Description
Elevate your system connectivity with our cutting-edge PCI Express Right Angle Assembly. Designed for seamless integration, this assembly features a 5.8mm slot and 2.3mm board mount, guaranteeing optimal performance. Boasting a high temperature thermoplastic housing and 98 gold-plated contacts, it ensures reliable conductivity even in demanding environments. With a pitch of 1mm, it offers precision in data transfer. Operating flawlessly at temperatures ranging from -40 to 85°C, it's perfect for industrial applications. RoHS compliant and crafted for efficiency, this assembly is a must-have for any advanced setup.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-2337939-4 | ![]() |


