| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1761987-5 |
| Series: | QSFP/QSFP+ |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Plating: | Gold |
| Pitch: | .032 in, 8 mm |
| Data Interface: | QSFP+ |
| Contact Amperage: | .5 A |
| Number of Positions: | 38 |
| Data Rate: | 14 Gb/s |
| GPL: | K71 |
| Packaging: | Tube |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .057 in, 1.45 mm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L760 |
| Connector System: | Board to Board |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Enhancements: | Standard |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1761987-5 |
| SKU: | AMP1761987-5 |
1761987-5
Specifications
Detailed Description
Enhance your signal connectivity with our Right Angle Receptacle, boasting 38 positions for seamless board-to-board mounting. Designed for high-speed data transmission, this connector meets UL 94V-0 flammability standards, ensuring reliability in various environments. Featuring gold plating and a .8mm pitch, it guarantees efficient performance at 14 Gb/s. With a wide operating temperature range of -55 to 105°C, it's ideal for diverse applications. This RoHS-compliant component, part of our QSFP/QSFP+ series, is perfect for demanding data and device connectivity needs. Upgrade your systems with this essential connector, offering standard enhancements for optimal performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1761987-9 | ![]() | |
| TE Connectivity 2110819-1 | ![]() |


