| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 176275-4 |
| Series: | AMP Universal Power |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 300 V AC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .181 in, 4.6 mm |
| Package Quantity: | 1000 |
| Contact Amperage: | 7 A |
| Number of Positions: | 8 |
| Housing Color: | Yellow |
| Insulation Resistance: | 1000 MΩ |
| GPL: | 518 |
| Mating Retention Type: | Latch |
| Packaging: | Bag |
| Operating Temperature Range: | , |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | 14.35 mm, .46 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0667 |
| Contact Layout: | Matrix |
| Connector Length: | 19.3 mm, .76 in |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| Mating Retention: | With |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 176275-4 |
| SKU: | AMP176275-4 |
176275-4
| Heilind Number: | AMP176275-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 176275-4 |
| Datasheet: | Statement of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance power connectivity with the UNIV POWER PLUG HSG 8P F/H, a versatile housing component designed for efficient power and signal transmission. Featuring a durable Nylon 6/6 construction in a vibrant yellow hue, this housing is engineered for reliability in various applications. With two rows of eight positions, it offers ample connectivity options, each contact made of robust copper alloy. Operating at 300V AC with a contact amperage of 7A, it ensures optimal performance. The cable mount design allows for easy installation, while the UL 94V-0 flammability standard certification guarantees safety. Perfect for appliances and other power-dependent systems, this housing is a key component in any power connector setup.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 176296-1 | ![]() | |
| TE Connectivity 176286-2 | ![]() |


