| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 176276-2 |
| Series: | AMP Universal Power |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 3 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 300 V AC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .181 in, 4.6 mm |
| Package Quantity: | 500 |
| Contact Amperage: | 7 A |
| Number of Positions: | 9 |
| Housing Color: | Red |
| Insulation Resistance: | 1000 MΩ |
| GPL: | 518 |
| Mating Retention Type: | Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | With |
| Connector Height: | 16.2 mm, .64 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0667 |
| Contact Layout: | Matrix |
| Connector Length: | 19.3 mm, .76 in |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 176276-2 |
| SKU: | AMP176276-2 |
176276-2
Specifications
Detailed Description
Introducing the AMP Universal Power Plug 9P, a versatile component from our AMP Universal Power series. Engineered for robust performance, this plug features a housing made of durable Nylon 6/6, ensuring reliability in various applications. With three rows of contacts and a pitch of 3.96mm, it offers efficient connectivity for power and signal transmission. The copper alloy contacts, rated for 7A and 300V AC, guarantee secure and high-quality connections. This Cable Mount plug, suitable for free-hanging installation, is ideal for appliances and other power-conscious devices. Its UL 94V-0 compliant housing in a vivid red color not only ensures safety but also adds a touch of visual distinction. Operating within a wide temperature range of -30 to 105°C, it is built to withstand harsh environments. Whether for power or signal circuits, this AMP plug with 9 positions is a trusted solution for your connectivity needs. With 500 pieces in a package, it's perfect for both prototyping and large-scale production. RoHS compliant and with a variety of features such as polarization for mating alignment, latch retention, and PCB retention, this plug offers ease of use and installation. Partner with AMP for reliable and efficient power and signal connectivity solutions.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 176287-1 | ![]() | |
| TE Connectivity 176287-2 | ![]() | |
| TE Connectivity 176287-4 | ![]() |


