| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 176276-4 |
| Series: | AMP Universal Power |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 3 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 300 V AC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .181 in, 4.6 mm |
| Package Quantity: | 500 |
| Contact Amperage: | 7 A |
| Number of Positions: | 9 |
| Housing Color: | Yellow |
| Insulation Resistance: | 1000 MΩ |
| GPL: | 518 |
| Mating Retention Type: | Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | With |
| Connector Height: | 16.2 mm, .64 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0667 |
| Contact Layout: | Matrix |
| Connector Length: | 19.3 mm, .76 in |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| Mating Retention: | With |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 176276-4 |
| SKU: | AMP176276-4 |
176276-4
| Heilind Number: | AMP176276-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 176276-4 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Power up with the AMP UNIVERSAL POWER PLUG 9P, a versatile and reliable solution for your connectivity needs. Designed with a durable Nylon 6/6 housing in a vibrant yellow color, this plug features three rows of sockets for easy cable mount installation. The copper alloy contacts ensure optimal conductivity, with a pitch of 3.96 mm. Rated for up to 300 V AC and 7 A, it's suitable for a wide range of power and signal applications. With UL 94V-0 flammability standard compliance and high insulation resistance, you can trust in its safety and performance. Operating in temperatures from -30 to 105 °C, this plug is perfect for use in appliances and other demanding environments. 500 units are included in each package, making it ideal for bulk installations. RoHS compliant and lead-free solder compatible, it's also environmentally friendly. Trust in the AMP UNIVERSAL POWER PLUG 9P for your connectivity solutions.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 176287-1 | ![]() | |
| TE Connectivity 176287-2 | ![]() |


