| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 176283-1 |
| Series: | AMP Universal Power |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 300 V AC |
| Contact Type: | Tab |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 500 |
| Contact Amperage: | 7 A |
| Number of Positions: | 3 |
| Housing Color: | Natural |
| Insulation Resistance: | 1000 MΩ |
| GPL: | 518 |
| Mating Retention Type: | Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | With |
| Connector Height: | .33 in, 8.4 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0667 |
| Contact Layout: | Inline |
| Connector Length: | 1.14 in, 29 mm |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 176283-1 |
| SKU: | AMP176283-1 |
176283-1
Specifications
Detailed Description
Easily power up with our AMP UNIVERSAL POWER CAP 3P connector. This versatile component, part of the AMP Universal Power series, features a durable Nylon 6/6 housing in a natural color. With a single row design for streamlined connectivity, it offers secure cable mounting with a free-hanging configuration. The crimp termination method ensures reliable contact, while the copper alloy material guarantees efficient power transfer. Operating at voltages of up to 300 V AC, it's perfect for various power and signal applications. Meeting UL 94V-0 flammability standards, it guarantees safety and performance. With a contact layout of inline and a contact type of tab, it's easy to integrate into your systems. Each package contains 500 units, making it ideal for high-volume projects. The connector's compact size, with a height of 8.4 mm, ensures space-efficient installation. Whether you're working on appliances or other electronic devices, this connector is a dependable choice. With RoHS compliance and an ECCN of EAR99, it meets international standards for quality and environmental responsibility. Trust in the AMP UNIVERSAL POWER CAP 3P for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 176272-1 | ![]() | |
| TE Connectivity 176272-2 | ![]() | |
| TE Connectivity 176272-6 | ![]() |


