| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 176283-2 |
| Series: | AMP Universal Power |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 300 V AC |
| Contact Type: | Tab |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 500 |
| Contact Amperage: | 7 A |
| Number of Positions: | 3 |
| Housing Color: | Red |
| Insulation Resistance: | 1000 MΩ |
| GPL: | 518 |
| Mating Retention Type: | Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | With |
| Connector Height: | .33 in, 8.4 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0667 |
| Contact Layout: | Inline |
| Connector Length: | 1.14 in, 29 mm |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 176283-2 |
| SKU: | AMP176283-2 |
176283-2
| Heilind Number: | AMP176283-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 176283-2 |
| Datasheet: | CSA Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
Elevate your power connection with the AMP Universal Power Cap 3P. This high-quality connector, designed for cable mounting, features a single row with three positions for seamless power transmission. Crafted from durable Nylon 6/6 housing material in a vibrant red color, it ensures longevity and visibility in any application. With a voltage rating of 300V AC and a copper alloy contact material, it guarantees reliable performance. Ideal for power and signal circuit applications, it offers a contact amperage of 7A and insulation resistance of 1000 MΩ. Operating temperature ranges from -30 to 105°C (-22 to 221°F), making it suitable for a variety of environments. Its compact design with a connector height of 8.4mm allows for easy integration. UL 94V-0 flammability standard compliance and RoHS certification ensure safety and environmental responsibility. Each package contains 500 units, perfect for bulk projects. Upgrade your connectivity with the AMP Universal Power Cap 3P for efficient and dependable power distribution.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 176272-1 | ![]() | |
| TE Connectivity 176272-2 | ![]() | |
| TE Connectivity 176272-6 | ![]() |


