| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 176285-9 |
| Series: | AMP Universal Power |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 300 V AC |
| Contact Type: | Tab |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .181 in, 4.6 mm |
| Package Quantity: | 500 |
| Contact Amperage: | 7 A |
| Number of Positions: | 6 |
| Housing Color: | Black |
| Insulation Resistance: | 1000 MΩ |
| GPL: | 518 |
| Mating Retention Type: | Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | With |
| Connector Height: | 13 mm, .51 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0667 |
| Contact Layout: | Matrix |
| Connector Length: | 1.14 in, 29 mm |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 0-0176285-9 176285-9 |
| SKU: | AMP176285-9 |
176285-9
| Heilind Number: | AMP176285-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 176285-9 |
| Datasheet: | CSA Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
Power up with the AMP Universal Power Cap 6P, a versatile housing constructed from durable Nylon 6/6. Featuring two rows for efficient connectivity, this cable-mount connector boasts a crimp termination method for secure installation. The copper alloy contacts, with a pitch of 3.96 mm, ensure reliable power transmission at up to 300 V AC. With a contact layout in a matrix configuration, it's perfect for applications requiring both power and signal transmission. Its black housing, meeting UL 94V-0 flammability standards, offers peace of mind in terms of safety. Operating in a wide temperature range from -30 to 105 °C, this connector is suitable for various environments. Each package contains 500 units, making it ideal for bulk projects in appliances or other electronic devices. RoHS compliant and with lead-free solder processes, it aligns with modern environmental standards. Upgrade your power connections with the AMP Universal Power Cap 6P.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 176274-9 | ![]() |


