| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 176290-1 |
| Series: | AMP Universal Power |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 3 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 300 V AC |
| Contact Type: | Tab |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .181 in, 4.6 mm |
| Package Quantity: | 500 |
| Contact Amperage: | 7 A |
| Number of Positions: | 15 |
| Housing Color: | Natural |
| Insulation Resistance: | 1000 MΩ |
| GPL: | 518 |
| Mating Retention Type: | Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | 17.6 mm, .69 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0667 |
| Contact Layout: | Matrix |
| Connector Length: | 1.14 in, 29 mm |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 176290-1 |
| SKU: | AMP176290-1 |
176290-1
Specifications
Detailed Description
Easily connect and power up with our UNIV POWER CAP HSG 15P F/H from the AMP Universal Power series. This durable housing, constructed of Nylon 6/6 with a natural finish, features three rows of 15 copper alloy contact tabs for efficient power and signal transmission. With a 300V AC voltage rating and UL 94V-0 flammability standard, it ensures safe and reliable performance in various applications. The cable mount design allows for convenient free-hanging installation, perfect for appliances and other electronic devices. Operating temperature range from -30 to 105°C (-22 to 221°F) ensures versatility in usage. Each package contains 500 units, making it ideal for bulk projects. RoHS compliant.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 176279-1 | ![]() | |
| TE Connectivity 176279-9 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/30/2021 | PCN-20-100652 - Optimization of supply chain. there has been a modification to an existing drawing : The listed part numbers will utilize a new raw material supplier and manufacturing location transferred from TE Japan to TE-QD(China) . An internal release based on our specifications will be executed before any parts will be delivered, which guarantees the performance. | Download | |||


