| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 176291-1 |
| Series: | AMP Universal Power |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 3 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 300 V AC |
| Contact Type: | Tab |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .181 in, 4.6 mm |
| Package Quantity: | 500 |
| Contact Amperage: | 7 A |
| Number of Positions: | 15 |
| Housing Color: | Natural |
| Insulation Resistance: | 1000 MΩ |
| GPL: | 518 |
| Mating Retention Type: | Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | 17.6 mm, .69 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0667 |
| Contact Layout: | Matrix |
| Connector Length: | 1.14 in, 29 mm |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 176291-1 |
| SKU: | AMP176291-1 |
176291-1
Specifications
Detailed Description
Easily assemble power connections with this UNIV POWER CAP HSG 18P F/H. Featuring a durable Nylon 6/6 housing in a natural color, this connector is suitable for various applications. With three rows and 15 positions, it offers ample connectivity options. The cable mount design allows for flexible installation, while the crimp termination method ensures secure connections. Rated for 300V AC and 7A, it is ideal for power and signal transmission. Meeting UL 94V-0 standards for flammability, it guarantees safety. With an operating temperature range of -30 to 105°C, it can withstand harsh environments. Mating alignment and polarization features ensure proper connections, while the latch mating retention type adds stability. This connector is RoHS compliant, making it environmentally friendly. Whether for appliances or other devices, it's a reliable solution for your power connector needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 176280-1 | ![]() | |
| TE Connectivity 176280-9 | ![]() |


