| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 176292-6 |
| Series: | AMP Universal Power |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 300 V AC |
| Contact Type: | Tab |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1000 |
| Contact Amperage: | 7 A |
| Number of Positions: | 2 |
| Housing Color: | Blue |
| Insulation Resistance: | 1000 MΩ |
| GPL: | 518 |
| Mating Retention Type: | Latch |
| Packaging: | Bag |
| Operating Temperature Range: | , |
| Circuit Application: | Power & Signal |
| Panel Mount: | With |
| PCB Retention: | Without |
| Connector Height: | .35 in, 8.9 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0667 |
| Contact Layout: | Inline |
| Connector Length: | 1.14 in, 29 mm |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 176292-6 |
| SKU: | AMP176292-6 |
176292-6
| Heilind Number: | AMP176292-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 176292-6 |
| Datasheet: | Statement of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power and signal connections with this universal power housing, designed for efficient panel mounting. With two copper alloy contacts featuring a crimp termination method, this housing ensures secure and reliable connectivity. Its durable nylon 6/6 construction in a vibrant blue color meets UL 94V-0 flammability standards, guaranteeing safety and longevity. Ideal for appliances and other applications, it offers a pitch of 3.96 mm (.156 in) and a maximum voltage of 300 V AC. With a contact amperage of 7 A and an operating temperature range suitable for various environments, this housing is a versatile solution for your power and signal needs. Each package contains 1000 units, providing ample supply for your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 176271-1 | ![]() | |
| TE Connectivity 176271-6 | ![]() | |
| TE Connectivity 176271-9 | ![]() | |
| TE Connectivity 176271-4 | ![]() |


