| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 176293-4 |
| Series: | AMP Universal Power |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 300 V AC |
| Contact Type: | Tab |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 500 |
| Contact Amperage: | 7 A |
| Number of Positions: | 3 |
| Housing Color: | Yellow |
| Insulation Resistance: | 1000 MΩ |
| GPL: | 518 |
| Mating Retention Type: | Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Panel Mount: | With |
| PCB Retention: | Without |
| Connector Height: | .35 in, 8.9 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0667 |
| Contact Layout: | Inline |
| Connector Length: | 1.14 in, 29 mm |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 176293-4 |
| SKU: | AMP176293-4 |
176293-4
Specifications
Detailed Description
Easily power up your devices with our UNIV POWER CAP HSG 3P P/MOUNT connector from the AMP Universal Power series. Featuring a durable Nylon 6/6 housing in a vibrant yellow color, this single-row panel mount connector is designed for secure and efficient power transmission. With a 3.96 mm pitch and 300 V AC voltage rating, it ensures reliable performance in various applications. The copper alloy contacts, rated for 7 A, provide excellent conductivity, while the UL 94V-0 flammability standard ensures safety. Ideal for appliances, this connector is suitable for power and signal transmission, with inline contact layout and tab contact type. It operates in a wide temperature range from -30 to 105°C (-22 to 221°F) and is RoHS compliant for environmental responsibility. With a package quantity of 500, it's perfect for both personal and professional use. Upgrade your connectivity with this high-quality housing, offering a secure and lasting solution for your power needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 176272-1 | ![]() | |
| TE Connectivity 176272-2 | ![]() | |
| TE Connectivity 176272-6 | ![]() |


