| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 176294-9 |
| Series: | AMP Universal Power |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 2 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 300 V AC |
| Contact Type: | Tab |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .181 in, 4.6 mm |
| Package Quantity: | 500 |
| Contact Amperage: | 7 A |
| Number of Positions: | 4 |
| Housing Color: | Black |
| Insulation Resistance: | 1000 MΩ |
| GPL: | 518 |
| Mating Retention Type: | Latch |
| Packaging: | Bag |
| Operating Temperature Range: | , |
| Circuit Application: | Power & Signal |
| Panel Mount: | With |
| PCB Retention: | Without |
| Connector Height: | 13 mm, .51 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0667 |
| Contact Layout: | Matrix |
| Connector Length: | 1.14 in, 29 mm |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| Mating Retention: | With |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 176294-9 |
| SKU: | AMP176294-9 |
176294-9
| Heilind Number: | AMP176294-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 176294-9 |
| Datasheet: | Statement of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power connectivity with this Universal Power Cap Housing, designed for convenient panel mounting. Crafted from durable Nylon 6/6 material in sleek black, it features two rows with four positions for efficient power and signal transmission. The contact terminals, made of high-quality Copper Alloy, ensure reliable conductivity with a current rating of 7A and voltage rating of 300V AC. With a pitch of 3.96mm (.156 in) and a mating alignment for polarization, this housing guarantees secure and accurate connections. Meeting UL 94V-0 flammability standards and boasting a high insulation resistance of 1000 MΩ, it prioritizes safety and performance. Ideal for appliances and various electronic applications, this housing, with a compact height of 13mm (.51 in) and a length of 29mm (1.14 in), is a versatile solution for your power connector needs. Each package includes 500 units, making it a cost-effective choice for industrial or commercial use. Upgrade your power and signal transmission systems with this AMP Universal Power Cap Housing.

