| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 176300-1 |
| Series: | AMP Universal Power |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 3 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 300 V AC |
| Contact Type: | Tab |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .181 in, 4.6 mm |
| Package Quantity: | 500 |
| Contact Amperage: | 7 A |
| Number of Positions: | 15 |
| Housing Color: | Natural |
| Insulation Resistance: | 1000 MΩ |
| GPL: | 518 |
| Mating Retention Type: | Latch |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Panel Mount: | With |
| PCB Retention: | Without |
| Connector Height: | 17.6 mm, .69 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0667 |
| Contact Layout: | Matrix |
| Connector Length: | 1.14 in, 29 mm |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 176300-1 |
| SKU: | AMP176300-1 |
176300-1
Specifications
Detailed Description
Easily mount the UNVI POWER CAP HSG 15P PNL MTG connector for streamlined power and signal applications. With three rows of 15 tab contacts, this housing, made of durable Nylon 6/6 in a natural color, ensures reliable performance. The 3.96mm pitch, 300V AC voltage rating, and 7A contact amperage make it suitable for various circuit requirements. Operating in temperatures ranging from -30°C to 105°C, it meets UL 94V-0 flammability standards, guaranteeing safety. Featuring panel mount installation with latch mating retention, this connector offers secure connections. Whether used in appliances or other applications, its polarization and wire-to-wire design make it versatile. Packaged in quantities of 500, it's a convenient solution for your connector needs, also ensuring compliance with RoHS standards.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 175149-1 | UNIVERSAL POWER CONN TAB | ![]() |
| TE Connectivity 205204-9 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| TE Connectivity 3-640441-2 | 02P MTA100 CONN ASSY WHT | ![]() |
| TE Connectivity 350218-1 | UMNL PIN 20-14 .0126PTPBR | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/15/2022 | PCN-22-147531 - Manufacturing Location change. The listed part numbers will be transferred from TE Connectivity Shenzhen, China to TE Connectivity Qingdao, China to improve capacity and lead time. This change follows a strict procedure, which guarantees quality, ability to supply and form-fit-function of the concerned products. The future manufacturing location operates a certified quality management system according to the standard industry requirements. TE internal release based on our specifications is executed before delivery to guaranteed our products performance. | Download | |||
| 04/01/2022 | PCN-21-103921 - Manufacturing Location Change.The listed part numbers will be transferred from TE Japan to TE SZ(China) in order to achieve on time delivery by TE internal resource adjustment, location change scope in the former PCN-20-100652 will be replaced by this PCN. At same time TE logo on the parts will be updated to the newest TE logo mark . An internal release based on our specifications will be executed before any parts will be delivered, which guarantees the performance. | Download | |||
| 06/30/2021 | PCN-20-100652 - Optimization of supply chain. there has been a modification to an existing drawing : The listed part numbers will utilize a new raw material supplier and manufacturing location transferred from TE Japan to TE-QD(China) . An internal release based on our specifications will be executed before any parts will be delivered, which guarantees the performance. | Download | |||


