| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 176773-5 |
| Housing Material: | Nylon |
| Pitch: | .192 in, 4.9 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Number of Positions: | 3 |
| Housing Color: | Natural |
| Mating Retention Type: | Interlock |
| Mounting Style: | Cable Mount (Free-Hanging) |
| Insulated: | No |
| Product Type: | Terminal Housing |
| Housing Type: | Receptacle |
| SKU: | AMP176773-5 |
176773-5
Specifications
Detailed Description
Easily connect wires with our FF 250 Receptacle Housing, perfect for 3-position terminals. Made of durable nylon in a natural color, it ensures reliable performance. Designed for straight orientation with a 4.9mm pitch, it offers seamless integration. The interlock mating retention type guarantees a secure connection. Suitable for cable mounting, it's a versatile solution for various applications. With RoHS compliance, you can trust in its quality and environmental responsibility. Upgrade your connectivity with this essential terminal housing.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 170258-1 | ![]() | |
| TE Connectivity 170258-2 | ![]() |


