| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 176975-4 |
| Series: | AMP Universal Power |
| Housing Material: | Nylon 6/6 - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .155 in, 3.96 mm |
| Voltage: | 50 V AC |
| Contact Type: | Tab |
| Package Quantity: | 400 |
| Contact Amperage: | 7 A |
| Number of Positions: | 2 |
| Housing Color: | Yellow |
| Mount Orientation: | Vertical |
| GPL: | 518 |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 0669 |
| Number of Power Positions: | 2 |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 176975-4 |
| SKU: | AMP176975-4 |
176975-4
| Heilind Number: | AMP176975-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 176975-4 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Power up your electronic devices with the Universal Power Header Assembly in vibrant yellow. Designed for board mount installation, this connector features a durable Nylon 6/6 - GF housing, ensuring reliability in various applications. With a pitch of 3.96 mm (.155 in) and through-hole solder termination, it offers easy and secure connectivity. Operating at temperatures ranging from -30 to 105 °C (-22 to 221 °F), it's perfect for power circuit applications. UL 94V-0 compliant for safety, with a contact rating of 7 A at 50 V AC, it guarantees efficient power transmission. This connector is ideal for appliances and is RoHS compliant, meeting environmental standards. With 400 pieces in a bag/box packaging, it's convenient for bulk orders. Upgrade your power connections with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 176271-1 | ![]() | |
| TE Connectivity 176271-6 | ![]() | |
| TE Connectivity 176271-9 | ![]() | |
| TE Connectivity 176271-4 | ![]() |


