| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1775276-1 |
| Housing Material: | High Temperature Thermoplastic |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .039 in, 1 mm |
| Voltage: | 250 VAC |
| Package Quantity: | 20 |
| Number of Positions: | 280 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 144 |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .061 in, 1.56 mm |
| Connector Height: | 11 mm, .433 in |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K370 |
| Connector Length: | 149 mm, 5.866 in |
| Connector System: | Board to Board |
| PCB Contact Termination Area Plating Finish: | Matte |
| Connector Width: | .295 in, 7.5 mm |
| Termination Post Tail Length: | .1 in, 2.54 mm |
| PCB Contact Termination Area Plating Thickness: | 100 µin |
| Bus Type: | PCI Express |
| Ejector: | Without |
| Accepts PCB Thickness: | .062 in, 1.57 mm |
| PCI Generation: | II |
| Part Aliases: | 1775276-1 |
| SKU: | AMP1775276-1 |
1775276-1
Specifications
Detailed Description
Enhance your connectivity with this high-speed PCI Express connector, designed for seamless data transfer in signal applications. With 280 positions and a 1mm pitch, it ensures reliable performance in demanding environments. The housing, made of high temperature thermoplastic in sleek black, is robust and durable, meeting operating temperature ranges from -40 to 85°C (-40 to 185°F). Featuring gold plating on the contact mating area and matte tin plating on the PCB contacts, it guarantees efficient signal transmission. This board-to-board connector, with a vertical mount orientation and through-hole solder termination, offers easy installation on printed circuit boards. RoHS compliant and suitable for PCI Express Generation II buses, it's a vital component for your electronic setups. Packaged in trays for convenience, each box contains 20 units, making it ideal for large-scale projects. Upgrade your connectivity with this essential connector for data and device applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-2337939-4 | ![]() |


