| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 177537-4 |
| Series: | MIS |
| Housing Material: | Nylon 6/6 |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Insulation Displacement Crimp (IDC), Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Contact Amperage: | 5 A |
| Number of Positions: | 4 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| Operating Temperature Range: | -20 - 95 °C, -4 - 203 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Pre-Tin |
| Contact Mating Area Plating Thickness: | 31.49 µin, .8 µm |
| Panel Mount: | Without |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Pre-Tin |
| PCB Thickness (Recommended): | .039 - .063 in, 1 - 1.6 mm |
| Connector Height: | .255 in, 6.48 mm |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connector Length: | 12.5 mm, .492 in |
| Connector System: | Wire to Board |
| Contact Shape: | Rounded |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .125 in, 3.17 mm |
| Header Type: | Partially Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| Contact Mating Area Length: | .134 in, 3.4 mm |
| Contact Retention: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 177537-4 |
| SKU: | AMP177537-4 |
177537-4
Specifications
Detailed Description
Enhance your PCB connections with our 4-contact 177537-4 header, part of the MIS series. Crafted from durable Nylon 6/6 housing and featuring through-hole solder and IDC termination methods, this connector ensures secure and reliable performance. With a pitch of 2.5mm, it's suitable for signal applications, offering a voltage rating of 250V AC/DC and a contact amperage of 5A. The natural housing color and UL 94V-0 flammability standard compliance guarantee safety and quality. Perfect for wire-to-board setups, this vertical-mount header with PCB retention is ideal for various electronic projects. With a compact design and operating temperature range of -20 to 95°C (-4 to 203°F), it's a versatile solution for your connectivity needs. RoHS compliant for environmentally friendly practices, this connector is an essential component for your assembly requirements.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 794814-1 | 02P UMNL PLUG HSG,HI TEMP | ![]() |


