| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1776138-2 |
| Amperage: | 15 A |
| Gender: | Header |
| Housing Material: | High Temperature Polyamide |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Package Quantity: | 300 |
| Contact Amperage: | 15 A |
| Number of Positions: | 2 |
| Housing Color: | Black |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Connector System: | Wire to Board |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Header Type: | Partially Shrouded |
| Interlock: | Without |
| Closed End: | Without |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 1776138-2 |
| SKU: | AMP1776138-2 |
1776138-2
| Heilind Number: | AMP1776138-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1776138-2 |
| Datasheet: | Statement of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Power up your connections with this 15A header, designed for efficient board mounting. Featuring a high temperature polyamide housing in sleek black, this connector ensures reliable performance even in tough industrial environments. With a contact material of copper alloy and tin plating, it guarantees optimal signal conductivity. The 5mm pitch and 2 positions offer versatility in your circuit design, while the vertical mount angle saves space on your PCB. Wave solder capable and RoHS compliant, it meets high industry standards for environmental responsibility. Perfect for power and signal applications, this connector is a must-have for any project requiring secure and durable wire-to-board connections.

