| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1776146-2 |
| Amperage: | 15 A |
| Gender: | Header |
| Housing Material: | High Temperature Polyamide |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | CuMg |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Contact Amperage: | 15 A |
| Number of Positions: | 2 |
| Housing Color: | Black |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Shrouded |
| Interlock: | Without |
| Closed End: | With |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 1776146-2 |
| SKU: | AMP1776146-2 |
1776146-2
| Heilind Number: | AMP1776146-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1776146-2 |
| Datasheet: | Agency Approval Document (UL) |
| ECAD Model: |
Specifications
Detailed Description
Easily connect power and signal components with this 15 A header. Designed for board mount assembly, it features a single row of two positions with a 5mm pitch. The high temperature polyamide housing in black ensures durability, while the CuMg contacts with tin plating offer reliable conductivity. With a voltage rating of 300 V AC and an operating temperature range of -40 to 105°C, it's suitable for industrial applications. Wave solder capable and RoHS compliant, this connector meets lead-free standards. Ideal for wire-to-board connections, it's a versatile solution for your terminal block needs.

