| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1776155-6 |
| Amperage: | 15 A |
| Gender: | Header |
| Housing Material: | High Temperature Polyamide |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .3 in, 7.62 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Block Type: | PCB Mount |
| Contact Amperage: | 15 A |
| Number of Positions: | 6 |
| Housing Color: | Black |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Connector System: | Wire to Board |
| Header Type: | Shrouded |
| Interlock: | Without |
| Closed End: | With |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Mating Angle: | 90° |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 1776155-6 |
| SKU: | AMP1776155-6 |
1776155-6
Specifications
Detailed Description
Power up your connections with this high-quality 15 A header connector. Designed for board mount applications, it features a single row with 6 positions, perfect for power and signal circuits. The housing is made of durable high temperature polyamide in sleek black, ensuring reliable performance even in harsh environments. With a contact material of copper alloy and tin plating in the mating area, you can count on efficient conductivity. Operating at temperatures ranging from -40 to 105°C (-40 to 221°F), it's suitable for industrial use. The right angle mount and PCB block type offer versatility in installation, while the 7.62mm pitch and 300V AC voltage rating meet standard requirements. RoHS compliant and with a screwless terminal block, this connector guarantees both quality and convenience in wire-to-board setups. Perfect for various applications in the automotive, aerospace, and electronics industries.

