1776166-2

Heilind Number:AMP1776166-2
Manufacturer:TE Connectivity
Manufacturer Number:1776166-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2P TERMI-BLOK HDR,HIGH TEMP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1776166-2
Amperage:15 A
Gender:Header
Housing Material:High Temperature Polyamide
Number of Contacts:2
Number of Rows:2
Mount Type:Board Mount
Contact Material:Copper Alloy
Pitch:.197 in, 5 mm
Voltage:300 V AC
Mount Angle:Right Angle
Block Type:PCB Mount
Package Quantity:300
Contact Amperage:15 A
Number of Positions:2
Housing Color:Black
GPL:124
Tail Length:.138 in, 3.5 mm
Packaging:Box
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:7744
Connector System:Wire to Board
ECCN:EAR99
Header Type:Shrouded
Interlock:With
Closed End:With
Threaded Flange:Without
Contact Mount Style:Through Hole
Mating Angle:90°
Screw Flange:Without
Screwless Terminal Block:No
Part Aliases:1776166-2
SKU:AMP1776166-2

Detailed Description

Easily connect power and signal components with this two-row, right-angle PCB mount terminal block header. Featuring a durable high temperature polyamide housing in sleek black, it ensures secure and reliable connections in industrial settings. With a 15A amperage and 300V AC voltage rating, it's suitable for various applications. The tin-plated copper alloy contacts are wave solder capable, offering efficient assembly. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F), it guarantees performance in diverse environments. This shrouded header, with 5mm pitch and 90° mating angle, is RoHS compliant, making it an environmentally friendly choice for your projects. Each package contains 300 units, perfect for bulk installations.