| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 177917-1 |
| Series: | Power Double Lock |
| Accessory Type: | Contact |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Voltage: | 300 V AC, 50 V AC |
| Contact Type: | Tab |
| Wire Type: | Stranded |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 14 A |
| Termination Type: | Crimp |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| Contact Mating Area Plating Thickness: | 31.49 µin, .8 µm |
| Contact Termination Plating Thickness: | 31.49 µin, .8 µm |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 16 - 20 AWG, .52 - 1.38 mm² |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Pre-Tin |
| Wire Insulation Support: | Without |
| Accepts Wire Insulation Diameter: | .071 - .12 in, 1.8 - 3.1 mm |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Pre-Tin |
| Contact Retention Type in Housing: | Locking Lance |
| Crimp Area Plating Thickness: | .8 µm |
| Contact Product Type: | Contact |
| Part Aliases: | 177917-1 |
| SKU: | AMP177917-1 |
177917-1
| Heilind Number: | AMP177917-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 177917-1 |
| Datasheet: | Statement of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power connections with the AMP POWER DBL LOCK TAB (L). Designed for reliability and efficiency, this accessory features a double-lock tab for secure attachment to cables. With a cable mount (free-hanging) configuration and crimp termination method, it ensures easy installation. The copper alloy contact material and pre-tin plating guarantee optimal conductivity, suitable for power applications at up to 300 V AC and 50 V AC. Accommodating 16-20 AWG stranded wire, this contact is ideal for various circuit setups. Its high amperage rating of 14 A, along with a wide operating temperature range of -30 to 105 °C, makes it versatile for use in appliances and other devices. Packaged in a convenient reel format with 4000 units, it's a valuable component in your connector system. RoHS compliant and with ECCN designation of EAR99, it meets international standards for environmental responsibility and trade compliance. Elevate your connectivity solutions with this AMP contact, perfect for wire-to-wire applications in power connectors.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 180351-5 | FF 250 REC 4-6MM2 TPPB | ![]() |
| TE Connectivity 2-320552-1 | PIDG R 22-16 COMM 22-18 MIL 10 | ![]() |
| TE Connectivity 2-520182-2 | ULTRAFAST 187 ASSY REC 22-18 TPBR LP | ![]() |
| TE Connectivity 2321922-2 | REAR WIRE SEAL 2PIN | ![]() |
| TE Connectivity 321298 | TERMINAL,SOLIS R 6 10 | ![]() |
| TE Connectivity 350218-1 | UMNL PIN 20-14 .0126PTPBR | ![]() |
| TE Connectivity 350536-1 | UMNL SOK 20-14 .0126 PTPBR | ![]() |
| TE Connectivity 36915 | TERMINAL,SOLIS R 1/0 1/4 | ![]() |
| TE Connectivity 40891 | SPADE TERMINAL 12-10 AWG BR | ![]() |
| TE Connectivity 643067-2 | 02P MTA156 MOLDED COVER | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/08/2021 | PCN-21-106967 - New Die Tool. A new die tool, with equivalent performance, has been qualified. (AMP logo with ID number 1 or 2 is engraved on the products for the existing die, and TE logo with ID number 3 or 4 is engraved on the products for the new die.) | Download | |||
| 08/06/2020 | E-20-000666 - Product Improvement. Adding a second material to accommodate market constraints. There are no performance changes. Material certification and qualification test report are available upon request to your local TE Connectivity sales engineers. | Download | |||
| 07/08/2012 | E-12-005814 | N/A | |||


