| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 178289-3 |
| Series: | Dynamic 3000 Series |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 6 |
| Number of Rows: | 2 |
| Pitch: | .15 in, 3.81 mm |
| Contact Type: | Socket |
| Row Spacing: | .2 in, 5.08 mm |
| Number of Positions: | 6 |
| Housing Color: | Black |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Connector and Contact Terminate To: | Wire & Cable |
| Product: | Rectangular Connector Housings |
| Standards Met: | UL 94V-0 UL |
| SKU: | AMP178289-3 |
178289-3
Specifications
Detailed Description
Enhance your power and signal connections with our Dynamic 3000 Series rectangular connector housing. Designed for reliability, this receptacle features UL 94V-0 and UL standards compliance, ensuring safety and quality. With a sturdy polyester housing and six socket contacts, it provides a secure and efficient solution for your wiring needs. The black housing color adds a sleek touch, while the 3.81mm pitch and 5.08mm row spacing offer easy installation. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), it's suitable for various environments. Whether for industrial or commercial applications, this connector housing guarantees optimal performance. RoHS compliant for environmental responsibility.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-175196-3 | DYNAMIC D-3 REC CONT/L AU 0.76 | ![]() |
| TE Connectivity 178289-5 | 3.81 DYNAMIC REC HSG 10P D--D | ![]() |
| TE Connectivity 178289-7 | DYNAMIC 3100 REC HSG 16P | ![]() |
| TE Connectivity 2-178129-6 | 6-P DYNAMIC PLUG-H D3200 5.08 | ![]() |
| TE Connectivity 321871 | BODY SOLIS RING 2/0 3/8 | ![]() |
| TE Connectivity 33457 | TERMINAL,SOLIS R 12-10 10 | ![]() |
| TE Connectivity 34115 | SOLIS R 22-16COMM 22-18MIL 3/8 | ![]() |
| TE Connectivity 34117 | SOLIS SPD 22-16COMM 22-18MIL 8 | ![]() |
| TE Connectivity 52935-2 | TERMINAL,PIDG SPR SPD 16-14 6 | ![]() |
| TE Connectivity 53123-2 | TERMINAL,SOLIS SPR SPD 16-14 6 | ![]() |
| TE Connectivity 53942-1 | TERMINAL,PIDG R 16-14 10 | ![]() |
| TE Connectivity 770019-1 | 04P UMNLII IN-LNE PLUG HSG KIT | ![]() |
| TE Connectivity 794277-1 | 09P UMNL INTERFACE SEAL | ![]() |
| TE Connectivity 794772-4 | 04P MINI UMNL SEAL DIE CUT | ![]() |
| TE Connectivity 794772-6 | 06P MINI UMNL SEAL DIE CUT | ![]() |
| TE Connectivity 794995-1 | MINI UMNL CAVITY PLUG SEAL | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/01/2021 | P-21-020965 - Add alternative material. Add alternative material for avoidance of urgent supply tightness risk. Product spec, customer drawing and UL file number(E28476) are not changed. | Download | |||
| 09/01/2021 | P-21-021145 - Manufacturing location change. Following Part Numbers will be transferred from TECC to Outside Vendor, The transfer follows a strict procedure, which fully maintains quality, ability to supply and form-fit-function of the concerned products. The new manufacturing location operates under a certified quality management system in accordance with standard automotive requirements. A TE-internal release test based on the relevant part specifications will be executed before delivery. Upon request, a PPAP Level 2 will be available if it concerns a transfer of a tool which produces a finished TE-product. A PPAP Level 1 will be available if it concerns a component of a TE-product, where the production location of the finished TE-product remains unchanged. If you require such a PPAP, please notify the responsible TE Sales Contact within 14 calendar days after receipt of this PCN. | Download | |||
| 11/01/2019 | P-19-018100 - Manufacturing location change. Following Part Numbers e manufacturing plant will be consolidated into TECC. | Download | |||
| 06/18/2018 | P-17-015155 - Manufacturing location change. Following Part Numbers will be transferred from ZhuHai plant to TE Suzhou Plant. | Download | |||
| 08/01/2015 | P-15-011822 - Product Improvement. Change a packing method of Following part number. Switch from the thing which fastened bag with tape(720991-5) to automation packaging. | Download | |||
| 08/01/2015 | P-15-011823 - Product Improvement. Change a packing method of following part number.Switch from the thing which fastened bag with tape(720991-5) to automation packaging. | Download | |||


