| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 178479-1 |
| Series: | AMP Universal Power |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 300 V AC |
| Contact Type: | Tab |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 500 |
| Number of Positions: | 5 |
| Housing Color: | Natural |
| Insulation Resistance: | 1000 MΩ |
| GPL: | 518 |
| Mating Retention Type: | Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | .33 in, 8.4 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0667 |
| Contact Layout: | Inline |
| Connector Length: | 1.14 in, 29 mm |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| Mating Retention: | With |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 178479-1 |
| SKU: | AMP178479-1 |
178479-1
Specifications
Detailed Description
Elevate your power connectivity with our AMP UP CAP HSG F/H 5P NATURAL Housing. Crafted from durable Nylon 6/6, this single-row connector is designed for cable mount applications, offering secure crimp terminations for reliable performance. With a pitch of 3.96mm and a voltage rating of 300V AC, it ensures efficient power and signal transmission. The natural housing color, along with UL 94V-0 flammability standard compliance, guarantees safety and reliability in various environments. Featuring five positions and copper alloy contacts, it provides ample connectivity for your applications. Whether for appliances or other power-related uses, this connector, with its operating temperature range of -30 to 105°C, is a versatile solution. Meeting RoHS compliance standards, it is also environmentally friendly, making it a sustainable choice for your projects. Upgrade your power and signal connections with this AMP Universal Power Housing, ensuring quality and performance in every use.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 178482-1 | ![]() | |
| TE Connectivity 178482-4 | ![]() |


