| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 178841-4 |
| Series: | AMP Universal Power |
| Housing Material: | Nylon 6/6 - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .244 in, 6.2 mm |
| Voltage: | 300 V AC |
| Contact Type: | Tab |
| Package Quantity: | 250 |
| Contact Amperage: | 13 A |
| Number of Positions: | 3 |
| Housing Color: | Yellow |
| Mount Orientation: | Vertical |
| GPL: | 518 |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | , |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 0669 |
| Number of Power Positions: | 3 |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Tab Housing |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 178841-4 |
| SKU: | AMP178841-4 |
178841-4
| Heilind Number: | AMP178841-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 178841-4 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Elevate your power connectivity with our AMP U/P Single Row Header Assembly, perfect for V 3P applications. Crafted from durable Nylon 6/6 - GF, this vertical board mount connector boasts a high voltage rating of 300 V AC and a contact amperage of 13 A, ensuring efficient power transmission. With a pitch of 6.2 mm, it offers secure termination through through-hole soldering. Its UL 94V-0 flammability standard compliance guarantees safety, while its tin plating in the contact mating area ensures reliable performance. Ideal for appliances and other power-centric applications, this connector, available in yellow housing color, comes in a package quantity of 250. Trust in its wave solder capability up to 265°C for seamless integration onto your printed circuit board. Experience the perfect blend of functionality and durability in this essential power connector.

