| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 179839-9 |
| Series: | Power Double Lock |
| Housing Material: | Nylon 6/6 - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 50 V AC |
| Contact Type: | Tab |
| Package Quantity: | 340 |
| Contact Amperage: | 14 A, 9 A |
| Number of Positions: | 3 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 518 |
| Mating Retention Type: | Latch |
| Packaging: | Tray |
| Operating Temperature Range: | , |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | .1 µm, 39.37 µin |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 1 µm, 39.37 µin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 14.6 mm |
| PCB Retention Type: | Mounting Post |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 2280 |
| Number of Power Positions: | 3 |
| Wire Size: | .128 - 1.308 mm², 16 - 26 AWG |
| Contact Layout: | Inline |
| Connector Length: | 10.2 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| Connector Width: | 9 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| Termination Post Tail Length: | .148 in, 3.8 mm |
| Header Type: | Shrouded |
| Max Insulation Diameter: | .122 in, 3.1 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| Connector and Housing Type: | Receptacle |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 179839-9 |
| SKU: | AMP179839-9 |
179839-9
| Heilind Number: | AMP179839-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 179839-9 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Enhance power distribution efficiency with our AMP Power D/Lock T/HDR Assembly 3P. Designed for seamless board mounting, this UL and CSA compliant connector features a durable Nylon 6/6 - GF housing in sleek black. With a 3.96 mm pitch and through-hole solder termination, it ensures secure connectivity in various applications. Boasting a voltage rating of 50 V AC and contact amperages of 9 A and 14 A, it's ideal for power-intensive setups. The tin-plated contact mating area guarantees reliable performance, while the wave solder capability simplifies installation. Tested for VDE compliance and equipped with polarization for easy mating alignment, this header ensures both safety and convenience in use. Perfect for appliances and other power-driven systems, it's a must-have component for any project requiring robust power connectors.


