179970-1

Heilind Number:AMP179970-1
Manufacturer:TE Connectivity
Manufacturer Number:179970-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

250 HSG. PL EX REC.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 179970-1
Housing Material:Nylon
Terminal Type:Receptacle
Orientation:Straight
Number of Positions:1
Housing Color:Natural
Mating Alignment Type:Polarization
Mounting Style:Cable Mount (Free-Hanging)
Insulated:No
Product Type:Terminal Housing
Housing Type:Receptacle
SKU:AMP179970-1

Detailed Description

Enhance your cable connections with this straight orientation receptacle terminal housing. Crafted from durable nylon in a natural hue, it ensures reliable performance while meeting RoHS compliance standards. Featuring a single position and polarization mating alignment, it guarantees secure and accurate connections. The cable mount design allows for convenient installation, perfect for various applications. Whether for professional or DIY use, this terminal housing is a versatile and essential component for your connector setup.